41.31.9.012.0010 | Finder

Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 12 A, 400 V (AC), monostable, 41.31.9.012.0010

Order No.: 34G1971
EAN: 8012823197975
MPN:
41.31.9.012.0010
413190120010
Series: 41
41.31.9.012.0010 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.39 € *
Price list
Quantity
Price per unit*
20 pcs.
4.8195 €
60 pcs.
4.5101 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 41.31.9.012.0010, FINDER

Features

  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • RT II fluxproof
  • Cadmium-free contacts

Applications

  • Air conditioners
  • Automatic car-washes
  • Alarm systems
  • Back-up generators
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 3.5 mm
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes