41.31.9.024.5010 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 12 A, 400 V (AC), monostable, 41.31.9.024.5010
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.51 € *
Price list
Quantity
Price per unit*
20 pcs.
7.6755 €
60 pcs.
7.1757 €
100 pcs.
6.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 41.31.9.024.5010, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- RT II fluxproof
- Cadmium-free contacts
Applications
- Air conditioners
- Automatic car-washes
- Alarm systems
- Back-up generators
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Grid | 3.5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 12 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.44 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |