41.31.9.060.0010 | Finder
Relay, 1 Form C (NO/NC), 60 V (DC), 9 Ω, 12 A, 400 V (AC), monostable, 41.31.9.060.0010
Unit Price (€ / pc.)
6.7354 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
5.9262 €
50 pcs.
5.5216 €
150 pcs.
5.2717 €
500 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 41.31.9.060.0010, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- RT II fluxproof
- Cadmium-free contacts
Applications
- Air conditioners
- Automatic car-washes
- Alarm systems
- Back-up generators
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Grid | 3.5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 12 A | |
Coil voltage (DC) | 60 V | |
Coil type | monostable | |
Coil resistance | 9 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |