41.52.6.024.4016 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 885 Ω, 8 A, 400 V (AC), bistable, 41.52.6.024.4016
Unit Price (€ / pc.)
8.4847 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
20 pcs.
7.4732 €
60 pcs.
6.9615 €
100 pcs.
6.6402 €
500 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 41.52.6.024.4016, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Cadmium free contacts material
Applications
- Medical and dentistry
- Vending machines
- Door and gate openers
- Building automation
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | bistabil | |
Coil resistance | 885 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |