41.52.9.024.0011 | Finder

Relay, 2 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), 41.52.9.024.0011

Order No.: 34G1993
EAN: 8012823218809
MPN:
41.52.9.024.0011
415290240011
Series: 41
41.52.9.024.0011 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.66 € *
Price list
Quantity
Price per unit*
20 pcs.
6.5331 €
60 pcs.
6.1285 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 41.52.9.024.0011, FINDER

Features

  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • RT II fluxproof
  • Cadmium-free contacts

Applications

  • Electronic circuit boards
  • Medical and dentistry
  • Building automation
  • Control systems
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil resistance 1.44 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes