41.61.6.012.4016 | Finder

Relay, 1 Form C (NO/NC), 12 V (DC), 220 Ω, 16 A, 400 V (AC), bistable, 41.61.6.012.4016

Order No.: 34G2003
EAN: 8012823391663
MPN:
41.61.6.012.4016
416160124016
Series: 41
Finder
41.61.6.012.4016 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
20 pcs.
7.4732 €
60 pcs.
6.9853 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 41.61.6.012.4016, FINDER

Features

  • PCB mount
  • RT II flux proof
  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • Cadmium free contacts material

Applications

  • Medical and dentistry
  • Vending machines
  • Door and gate openers
  • Building automation
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Rastermaß 5 mm
Schaltspannung (AC) 400 V
Schaltstrom 16 A
Spulenspannung (DC) 12 V
Spulentyp bistabil
Spulenwiderstand 220 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes