41.61.6.012.4316 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 220 Ω, 16 A, 400 V (AC), bistable, 41.61.6.012.4316
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
20 pcs.
7.4732 €
60 pcs.
6.9853 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 41.61.6.012.4316, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Cadmium free contacts material
Applications
- Medical and dentistry
- Vending machines
- Door and gate openers
- Building automation
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Rastermaß | 5 mm | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | bistabil | |
Spulenwiderstand | 220 Ω |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |