41.61.8.230.0000 | Finder
Relay, 1 Form C (NO/NC), 230 V (AC), 32.5 kΩ, 16 A, 400 V (AC), monostable, 41.61.8.230.0000
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
20 pcs.
8.1991 €
60 pcs.
7.6517 €
100 pcs.
7.1281 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 41.61.8.230.0000, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- RT II fluxproof
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Medical and dentistry
- Building automation
- Control systems
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Rastermaß | 5 mm | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 16 A | |
Spulenspannung (AC) | 230 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 32.5 kΩ |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |