41.61.9.006.0010 | Finder

Relay, 1 Form C (NO/NC), 6 V (DC), 90 Ω, 16 A, 400 V (AC), monostable, 41.61.9.006.0010

Order No.: 34G2012
EAN: 8012823219288
MPN:
41.61.9.006.0010
416190060010
Series: 41
41.61.9.006.0010 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.01 € *
Price list
Quantity
Price per unit*
20 pcs.
5.2003 €
60 pcs.
4.8790 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 41.61.9.006.0010, FINDER

Features

  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • RT II fluxproof
  • Cadmium-free contacts

Applications

  • Electronic circuit boards
  • Medical and dentistry
  • Building automation
  • Control systems
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 90 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes