41.61.9.024.0010 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 220 V (DC), 400 V (AC), monostable, 41.61.9.024.0010
Unit Price (€ / pc.)
5.2122 € *
Available: 116 pcs.
Leadtime: 1 Week **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
20 pcs.
5.0218 €
60 pcs.
4.6886 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 41.61.9.024.0010, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Cadmium free contacts material
Applications
- Medical and dentistry
- Vending machines
- Door and gate openers
- Building automation
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
Switching Voltage (DC) | 220 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1.44 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |