43.41.7.009.5000 | Finder

Relay, 1 Form C (NO/NC), 9 V (DC), 324 Ω, 10 A, 400 V (AC), monostable, 43.41.7.009.5000

Order No.: 34G2041
EAN: 8012823122007
MPN:
43.41.7.009.5000
434170095000
Series: 43
43.41.7.009.5000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
189.45 € *
Price list
Quantity
Price per unit*
20 pcs.
9.4724 €
60 pcs.
8.8893 €
100 pcs.
8.3300 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print relay, 43.41.7.009.5000, Finder

Low print relay 1 CO for 10 A /250 V AC contact pin spacing: 3.2 mm contact material AgNi-hard gold plated coil data: 9 V DC, 0.25 W, 324 Ohm, relay protection type: RT II

Features

  • Sensitive DC coil
  • Very high coil contact isolation
  • Cadmium free contacts
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 3.2 mm
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 9 V
Coil type monostabil
Coil resistance 324 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes