43.41.7.012.0300 | Finder

Relay, 1 Form C (NO/NC), 12 V (DC), 580 Ω, 10 A, 400 V (AC), 43.41.7.012.0300

Order No.: 34G2043
EAN: 8012823303352
MPN:
43.41.7.012.0300
434170120300
Series: 43
Finder
43.41.7.012.0300 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
20 pcs.
4.4744 €
60 pcs.
4.1888 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print relay, 43.41.7.012.0300, Finder

Low print relay 1 NO contact for 10 A /250 V AC Contact pin spacing: 3.2 mm Contact material AgNi, coil data: 12 V DC, 0.25 W, 580 Ohm, relay protection type: RT II

Features

  • Sensitive DC coil
  • Very high coil contact isolation
  • Cadmium free contacts
Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgNi
Grid 3.2 mm
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 580 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes