43.41.7.012.2000 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 580 Ω, 10 A, 400 V (AC), monostable, 43.41.7.012.2000
Vom Hersteller nicht mehr lieferbar, LTB: 30.06.2024
Unit Price (€ / pc.)
6.6521 € *
Available: 112 pcs.
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
20 pcs.
5.8548 €
100 pcs.
5.4502 €
260 pcs.
5.2360 €
1000 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 43.41.7.012.2000, FINDER
Features
- 6 kV insulation in coil contacts
- Sensitive DC coil
- RT II fluxproof
- Cadmium-free contacts
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Electronic circuit boards
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Grid | 3.2 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 580 Ω |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |