43.41.7.012.4000 | Finder
Relay, 1 Form C (NO/NC), 12 V (DC), 580 Ω, 10 A, 400 V (AC), monostable, 43.41.7.012.4000
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.91 € *
Price list
Quantity
Price per unit*
20 pcs.
5.5454 €
60 pcs.
5.2003 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print relay, 43.41.7.012.4000, Finder
Low print relay 1 changeover contact for 10 A /250 V AC contact pin spacing: 3.2 mm contact material: AgSnO2, coil data: 12 V DC, 0.25 W, 580 Ohm, relay protection type: RT II
Features
- Sensitive DC coil
- Very high coil contact isolation
- Cadmium free contacts
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Grid | 3.2 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 580 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |