43.61.9.012.0300 | Finder

Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), 43.61.9.012.0300

Order No.: 34G2069
EAN: 8012823344485
MPN:
43.61.9.012.0300
436190120300
Series: 43
43.61.9.012.0300 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.49 € *
Price list
Quantity
Price per unit*
20 pcs.
4.4744 €
60 pcs.
4.1888 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print relay, 43.61.9.012.0300, Finder

Low print relay 1 NO contact for 16 A /250 V AC contact pin spacing: 5.0 mm double pin version. Contact material AgNi, coil data: 12 V DC, 0.4 W, 360 Ohm, relay protection type: RT II

Features

  • Sensitive DC coil
  • Very high coil contact isolation
  • Cadmium free contacts
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 12 V
Coil resistance 360 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes