43.61.9.024.4300 | Finder
Relay, 1 Form A (N/O), 24 V (DC), 1400 Ω, 16 A, 400 V (AC), 43.61.9.024.4300
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.24 € *
Price list
Quantity
Price per unit*
20 pcs.
5.2122 €
60 pcs.
4.9147 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print relay, 43.61.9.024.4300, Finder
Low print relay 1 NO contact for 16 A /250 V AC Contact pin pitch: 5.0 mm double pin version. Contact material: AgSnO2, coil data: 24 V DC, 0.4 W, 360 Ohm, relay protection type: RT II
Features
- Sensitive DC coil
- Very high coil contact isolation
- Cadmium free contacts
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 1400 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |