434170050000 | Finder

Relay, 1 Form C (NO/NC), 5 V (DC), 10 A, 400 V (AC), monostable, 434170050000

Order No.: 34G3004
EAN: 8012823123639
MPN:
434170050000
43.41.7.005.0000
Series: 43
434170050000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
6.3189 €

Low profile PCB relay, 434170050000, Finder

The 434170050000 is a low profile PCB relay, 1 CO, 10 A (3.2 mm pin pitch), for direct PCB mounting or with Type 95.23 PCB socket.

Features

  • High insulation between coil and contacts 10 mm
  • Cadmium-free contacts

Applications

  • Medical and dentistry
  • Burners, boilers and furnaces
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Wechsler
Contact material AgNi
Grid 3.2 mm
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 5 V
Coil type monostabil
Logistics
Country of origin ES
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes