436190240300 | Finder

Relay, 1 Form A (N/O), 24 V (DC), 1400 Ω, 16 A, 400 V (AC), 436190240300

Order No.: 34G3012
EAN: 8012823322865
MPN:
436190240300
43.61.9.024.0300
Series: 43
436190240300 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.2483 €

Low profile PCB relay, 436190240300, Finder

The 436190240300 is a low profile relay with 1 NO 16 A (5.0 mm pin pitch) for PCB mount.

Features

  • High insulation between coil and contacts 10 mm
  • Cadmium-free contacts

Applications

  • Medical and dentistry
  • Alarm systems
  • Electric and electronic toys and games
  • Door and gate openers
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 24 V
Coil resistance 1400 Ω
Logistics
Country of origin ES
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes