45.91.7.009.0310 | Finder

Relay, 1 Form A (N/O), 225 Ω, 16 A, 400 V (AC), 45.91.7.009.0310

Order No.: 34G2122
EAN: 8012823300917
MPN:
45.91.7.009.0310
459170090310
Series: 45
Finder
45.91.7.009.0310 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.9254 €

Industrial relay, 45.91.7.009.0310, FINDER

Features

  • PCB mount
  • RT II flux proof
  • Sensitive coil
  • 6 kV insulation between coil and contacts
  • Cadmium free contacts material

Applications

  • Burners, boilers and furnaces
  • Film projectors
  • Infrared and microwave ovens
  • Jacuzzis and hot tubs
Technical specifications
Connection plug-in/PCB connection
Contact type 1 Form A (N/O)
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 16 A
Coil resistance 225 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes