457170121310 | Finder

Relay, 1 Form A (N/O), 12 V (DC), 400 Ω, 16 A, 400 V (AC), 457170121310

Order No.: 34G3014
EAN: 8012823307701
MPN:
457170121310
45.71.7.012.1310
Series: 45
457170121310 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
295.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.9024 €

Low profile PCB relay, 457170121310, Finder

The 457170121310 is a miniature PCB relay with 1 NO.

Features

  • High insulation between coil and contacts 10 mm
  • Cadmium-free contacts

Applications

  • Medical and dentistry
  • Alarm systems
  • Electric and electronic toys and games
  • Door and gate openers
Technical specifications
Connection Steck-/Leiterplattenanschluss
Contact type 1 Schließer
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 12 V
Coil resistance 400 Ω
Logistics
Country of origin ES
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes