46.52.8.230.0020 | Finder

Relay, 2 Form C (NO/NC), 230 V (AC), 28 kΩ, 8 A, 440 V (AC), monostable, 46.52.8.230.0020

Order No.: 34G2140
EAN: 8012823304960
MPN:
46.52.8.230.0020
465282300020
Series: 46
46.52.8.230.0020 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.4593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
5 pcs.
11.9000 €
10 pcs.
11.3883 €
20 pcs.
10.7695 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 46.52.8.230.0020, FINDER

Features

  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • For PCB-s
  • Cadmium-free contacts

Applications

  • Automation for blinds, grilles and shutters
  • Medical and dentistry
  • Bottling plant
  • Panels for electrical distribution
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 8 A
Coil voltage (AC) 230 V
Coil resistance 28 kΩ
Switching Voltage (AC) 440 V
Connection solder/plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15