46.52.8.230.0040 | Finder

Relay, 2 Form C (NO/NC), 230 V (AC), 28 kΩ, 8 A, 440 V (AC), 46.52.8.230.0040

Order No.: 29G9928
EAN: 8012823303437
MPN:
46.52.8.230.0040
465282300040
Series: 46
46.52.8.230.0040 Finder Industrial Relays Image 1
46.52.8.230.0040 Finder Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
129.71 € *
Price list
Quantity
Price per unit*
10 pcs.
12.9710 €
50 pcs.
12.1618 €
100 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 46.52.8.230.0040, FINDER

Features

  • 6 kV insulation in coil contacts
  • AC coil and DC coil
  • Blockable test button and mechanical display
  • Sockets for PC board and soldering
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 440 V
switching current 8 A
Coil voltage (AC) 230 V
Coil resistance 28 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes