46.52.9.024.0074 | Finder

Relay, 2 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 8 A, 400 V (AC), 46.52.9.024.0074

Order No.: 34G2147
EAN: 8012823305097
MPN:
46.52.9.024.0074
465290240074
Series: 46
46.52.9.024.0074 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.20 € *
Price list
Quantity
Price per unit*
10 pcs.
10.5196 €
50 pcs.
9.8413 €
100 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 46.52.9.024.0074, FINDER

Features

  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • For PCB-s
  • Cadmium-free contacts

Applications

  • Automation for blinds, grilles and shutters
  • Medical and dentistry
  • Bottling plant
  • Panels for electrical distribution
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil resistance 1.2 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes