46.52.9.024.5040 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 8 A, 440 V (AC), 46.52.9.024.5040
Unit Price (€ / pc.)
13.6017 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.02 € *
Price list
Quantity
Price per unit*
10 pcs.
13.6017 €
50 pcs.
12.7211 €
100 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 46.52.9.024.5040, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- For PCB-s
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Medical and dentistry
- Bottling plant
- Panels for electrical distribution
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 440 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 1.2 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |