46.52.9.024.5074 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 8 A, 440 V (AC), 46.52.9.024.5074
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
158.63 € *
Price list
Quantity
Price per unit*
10 pcs.
15.8627 €
50 pcs.
14.8393 €
100 pcs.
13.8040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 46.52.9.024.5074, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- For PCB-s
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Medical and dentistry
- Bottling plant
- Panels for electrical distribution
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 440 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 1.2 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |