46.52.9.110.0040 | Finder
Relay, 2 Form C (NO/NC), 110 V (DC), 23.5 kΩ, 8 A, 440 V (AC), 46.52.9.110.0040
Unit Price (€ / pc.)
10.7457 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.46 € *
Price list
Quantity
Price per unit*
10 pcs.
10.7457 €
50 pcs.
10.0436 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 46.52.9.110.0040, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- For PCB-s
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Medical and dentistry
- Bottling plant
- Panels for electrical distribution
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 440 V | |
switching current | 8 A | |
Coil voltage (DC) | 110 V | |
Coil resistance | 23.5 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |