46.61.8.024.0040 | Finder
Relay, 1 Form C (NO/NC), 24 V (AC), 320 Ω, 16 A, 440 V (AC), 46.61.8.024.0040
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.80 € *
Price list
Quantity
Price per unit*
10 pcs.
8.0801 €
50 pcs.
7.5684 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 46.61.8.024.0040, FINDER
Features
- 6 kV insulation in coil contacts
- AC coil and DC coil
- Blockable test button and mechanical display
- Sockets for PC board and soldering
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 440 V | |
switching current | 16 A | |
Coil voltage (AC) | 24 V | |
Coil resistance | 320 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |