46.61.8.110.0040 | Finder
Relay, 1 Form C (NO/NC), 110 V (AC), 6.9 kΩ, 16 A, 440 V (AC), monostable, 46.61.8.110.0040
Unit Price (€ / pc.)
10.2340 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.34 € *
Price list
Quantity
Price per unit*
10 pcs.
10.2340 €
50 pcs.
9.5795 €
100 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 46.61.8.110.0040, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- For PCB-s
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Elevators and liſts
- Bottling plant
- Panels for electrical distribution
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 440 V | |
switching current | 16 A | |
Coil voltage (AC) | 110 V | |
Coil type | monostabil | |
Coil resistance | 6.9 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |