46.61.8.230.0054 | Finder

Relay, 1 Form C (NO/NC), 230 V (AC), 28 kΩ, 16 A, 440 V (AC), monostable, 46.61.8.230.0054

Order No.: 34G2164
EAN: 8012823301747
MPN:
46.61.8.230.0054
466182300054
Series: 46
Finder
46.61.8.230.0054 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
10 pcs.
14.1253 €
50 pcs.
13.2209 €
100 pcs.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 46.61.8.230.0054, FINDER

Features

  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • For PCB-s
  • Cadmium-free contacts

Applications

  • Automation for blinds, grilles and shutters
  • Elevators and liſts
  • Bottling plant
  • Panels for electrical distribution
Technical specifications
Connection plug-in connection
Contact type 1 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 440 V
switching current 16 A
Coil voltage (AC) 230 V
Coil type monostable
Coil resistance 28 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes