46.61.9.024.4074 | Finder

Relay, 1 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 16 A, 440 V (AC), 46.61.9.024.4074

Order No.: 34G2171
EAN: 8012823318264
MPN:
46.61.9.024.4074
466190244074
Series: 46
46.61.9.024.4074 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.24 € *
Price list
Quantity
Price per unit*
10 pcs.
10.4244 €
50 pcs.
9.7580 €
100 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 46.61.9.024.4074, FINDER

Features

  • AC coil and DC coil
  • 6 kV insulation between coil and contacts
  • For PCB-s
  • Cadmium-free contacts

Applications

  • Automation for blinds, grilles and shutters
  • Elevators and liſts
  • Bottling plant
  • Panels for electrical distribution
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 440 V
switching current 16 A
Coil voltage (DC) 24 V
Coil resistance 1.2 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes