46.61.9.048.0040 | Finder
Relay, 1 Form C (NO/NC), 48 V (DC), 4.8 kΩ, 16 A, 440 V (AC), monostable, 46.61.9.048.0040
Unit Price (€ / pc.)
8.6870 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
8.6870 €
50 pcs.
8.1396 €
100 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 46.61.9.048.0040, FINDER
Features
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- For PCB-s
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Elevators and liſts
- Bottling plant
- Panels for electrical distribution
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 440 V | |
switching current | 16 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable | |
Coil resistance | 4.8 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |