50.12.9.024.1000 | Finder

Relay, 2 Form C (NO/NC), 24 V (DC), 820 Ω, 8 A, 400 V (AC), monostable, 50.12.9.024.1000

Order No.: 34G2370
EAN: 8012823317458
MPN:
50.12.9.024.1000
501290241000
Series: 50
50.12.9.024.1000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.5418 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.54 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5418 €
10 pcs.
12.7806 €
50 pcs.
11.9238 €
150 pcs.
11.3883 €
500 pcs.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 50.12.9.024.1000, FINDER

Features

  • PCB mount
  • RT II flux proof
  • 6 kV insulation between coil and contacts
  • Cadmium free contacts material

Applications

  • Hoists and cranes
  • Escalators
  • Medical and dentistry
  • Hospitals
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 820 Ω
Logistics
Country of origin ES
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes