50.12.9.024.5000 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 820 Ω, 8 A, 400 V (AC), monostable, 50.12.9.024.5000
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.65 € *
Price list
Quantity
Price per unit*
10 pcs.
16.5648 €
50 pcs.
15.4462 €
100 pcs.
14.7679 €
150 pcs.
14.0063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 50.12.9.024.5000, FINDER
Features
- PCB mount
- RT II flux proof
- 6 kV insulation between coil and contacts
- Cadmium free contacts material
Applications
- Hoists and cranes
- Escalators
- Medical and dentistry
- Hospitals
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi + Au | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 820 Ω |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |