55.12.8.024.0000 | Finder
Relay, 2 Form C (NO/NC), 24 V (AC), 190 Ω, 10 A, 400 V (AC), 55.12.8.024.0000
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Print relay, 55.12.8.024.0000, Finder
Miniature print relay 2 CO for 10 A / 250 V AC, contact material AgNi, coil data: 24 V AC, 1.5 VA, 190 Ohm, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Contact material options
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 10 A | |
Spulenspannung (AC) | 24 V | |
Spulenwiderstand | 190 Ω |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |