55.12.8.110.0000 | Finder

Relay, 2 Form C (NO/NC), 110 V (AC), 3.94 kΩ, 10 A, 400 V (AC), 55.12.8.110.0000

Order No.: 34G2376
EAN: 8012823247687
MPN:
55.12.8.110.0000
551281100000
Series: 55
55.12.8.110.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.1618 €

Print relay, 55.12.8.110.0000, Finder

Miniature print relay 2 CO for 10 A /250 V AC, contact material AgNi, coil data: 110 V AC, 1.5 VA, 4000 Ohm, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Contact material options
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (AC) 110 V
Spulenwiderstand 3.94 kΩ
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes