55.12.9.012.0000 | Finder
Relay, 2 Form C (NO/NC), 12 V (DC), 140 Ω, 10 A, 400 V (AC), 55.12.9.012.0000
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Print relay, 55.12.9.012.0000, Finder
Miniature print relay 2 CO for 10 A / 250 V AC, contact material: AgNi, coil data: 12 V DC, 1 W, 140 Ohm, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Contact material options
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 140 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |