55.13.9.012.0000 | Finder

Relay, 3 Form C (NO/NC), 12 V (DC), 140 Ω, 10 A, 400 V (AC), 55.13.9.012.0000

Order No.: 34G2387
EAN: 8012823248028
MPN:
55.13.9.012.0000
551390120000
Series: 55
55.13.9.012.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
108.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.8290 €

Print relay, 55.13.9.012.0000, Finder

Miniature print relay 3 changeover contacts for 10 A / 250 V AC. Contact material AgNi, coil data: 12 V DC, 1 W, 140 Ohm, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Contact material options
Technical specifications
Connection Leiterplattenanschluss
Contact type 3 Wechsler
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 140 Ω
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes