55.14.8.024.0000 | Finder

Relay, 4 Form C (NO/NC), 24 V (AC), 190 Ω, 7 A, 250 V (AC), 55.14.8.024.0000

Order No.: 34G2395
EAN: 8012823248127
MPN:
55.14.8.024.0000
551480240000
Series: 55
Finder
55.14.8.024.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.4244 €

Print relay, 55.14.8.024.0000, Finder

Miniature print relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 24 V AC, 1.5 VA, 190 Ohm, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Contact material options
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Rastermaß 4.4 mm
Schaltspannung (AC) 250 V
Schaltstrom 7 A
Spulenspannung (AC) 24 V
Spulenwiderstand 190 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes