55.14.8.230.5000 | Finder

Relay, 4 Form C (NO/NC), 230 V (AC), 17 kΩ, 7 A, 250 V (AC), 55.14.8.230.5000

Order No.: 34G2400
EAN: 8012823195353
MPN:
55.14.8.230.5000
551482305000
Series: 55
55.14.8.230.5000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
5 pcs.
18.0404 €
10 pcs.
17.0527 €
20 pcs.
16.1602 €
*incl. VAT plus shipping costs
Subject to prior sale

Print relay, 55.14.8.230.5000, Finder

Miniature print relay 4 CO for 7 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 230 V AC, 1.5 VA, 17000 Ohm, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Contact material options
Technical specifications
Filter Property Value
Contact type 4 Form C (NO/NC)
switching current 7 A
Coil voltage (AC) 230 V
Coil resistance 17 kΩ
Switching Voltage (AC) 250 V
Connection PCB connection
Grid 4.4 mm
Contact material AgNi + Au
Logistics
Property Value
Original Packaging Carton with 10 pieces
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes