55.14.9.110.0080 | Finder
Relay, 4 Form C (NO/NC), 7 A, 250 V (AC), 55.14.9.110.0080
Unit Price (€ / pc.)
16.1721 € *
Available: 0 pcs.
Leadtime: 1 Week **
Print relay, 55.14.9.110.0080, Finder
Miniature industrial print relay
Features
- AC coils & DC coils
- Cadmium Free contacts
- Contact material options
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
Grid | 4.4 mm | |
Switching Voltage (AC) | 250 V | |
switching current | 7 A |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |