55.32.8.024.0050 | Finder
Relay, 2 Form C (NO/NC), 24 V (AC), 190 Ω, 10 A, 400 V (AC), 55.32.8.024.0050
Unit Price (€ / pc.)
13.1852 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay, 55.32.8.024.0050, Finder
Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material AgNi, coil data: 24 V AC, 1.5 VA, 190 Ohm, lockable manual override and mechanical indication, relay protection class: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (AC) | 24 V | |
Coil resistance | 190 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |