55.32.8.060.0040 | Finder
Relay, 2 Form C (NO/NC), 60 V (AC), 1.2 kΩ, 10 A, 400 V (AC), 55.32.8.060.0040
Unit Price (€ / pc.)
11.7096 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay, 55.32.8.060.0040, Finder
Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material AgNi, coil data: 60 V AC, 1.5 VA, 1200 Ohm, lockable manual override and mechanical indication, relay protection class: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (AC) | 60 V | |
Coil resistance | 1.2 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |