55.32.8.230.0000 | Finder

Relay, 2 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), 55.32.8.230.0000

Order No.: 34G2429
EAN: 8012823248462
MPN:
55.32.8.230.0000
553282300000
Series: 55
Finder
55.32.8.230.0000 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.6862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.6862 €

Plug-in relay, 55.32.8.230.0000, Finder

Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material AgNi, coil data: 230 V AC, 1.5 VA, 17000 Ohm, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (AC) 230 V
Spulenwiderstand 17 kΩ
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes