55.32.8.230.0040 | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), 55.32.8.230.0040
Unit Price (€ / pc.)
11.2693 € *
Available: 10 pcs.
Total Price:
11.27 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2693 €
10 pcs.
10.4244 €
25 pcs.
9.9841 €
50 pcs.
9.7223 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 55.32.8.230.0040, FINDER
Features
- For socket mounting
- AC coil and DC coil
- Lockable test button and mechanical flag
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Control and management of electric power
- Shipyards
- Road / tunnel lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 17 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |