55.32.8.230.5050 | Finder

Relay, 2 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), 55.32.8.230.5050

Order No.: 34G2437
EAN: 8012823097657
MPN:
55.32.8.230.5050
553282305050
Series: 55
Finder
55.32.8.230.5050 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.7905 €

Plug-in relay, 55.32.8.230.5050, Finder

Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material AgNi-hard gold plated, coil data: 230 V AC, 1.5 VA, 17000 Ohm, lockable manual override and LED display, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Connection plug-in connection
Contact type 2 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 400 V
switching current 10 A
Coil voltage (AC) 230 V
Coil resistance 17 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes