55.32.9.024.0040 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 600 Ω, 10 A, 400 V (AC), monostable, 55.32.9.024.0040
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.44 € *
Price list
Quantity
Price per unit*
10 pcs.
9.5438 €
50 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 55.32.9.024.0040, FINDER
Features
- For socket mounting
- AC coil and DC coil
- Lockable test button and mechanical flag
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Control and management of electric power
- Shipyards
- Road / tunnel lighting
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 400 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 600 Ω |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85364900 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |