55.32.9.024.0074 | Finder

Relay, 2 Form C (NO/NC), 24 V (DC), 600 Ω, 10 A, 400 V (AC), 55.32.9.024.0074

Order No.: 34G2447
EAN: 8012823086774
MPN:
55.32.9.024.0074
553290240074
Series: 55
55.32.9.024.0074 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.7802 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
137.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.7802 €

Plug-in relay, 55.32.9.024.0074, Finder

Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material AgNi, coil data: 24 V DC, 1 W, 600 Ohm, blockable manual override and LED polarity neutral and mechanical indication, relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulenwiderstand 600 Ω
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes