55.32.9.048.0040 | Finder

Relay, 2 Form C (NO/NC), 48 V (DC), 2.4 kΩ, 10 A, 400 V (AC), 55.32.9.048.0040

Order No.: 34G2460
EAN: 8012823081175
MPN:
55.32.9.048.0040
553290480040
Series: 55
55.32.9.048.0040 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.7096 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.7096 €

Plug-in relay, 55.32.9.048.0040, Finder

Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material AgNi, coil data: 48 V DC, 1 W, 2400 Ohm, blockable manual override and mechanical indication Relay protection type: RT I

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (DC) 48 V
Spulenwiderstand 2.4 kΩ
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes