55.32.9.060.0060 | Finder

Relay, 2 Form C (NO/NC), 60 V (DC), 4 kΩ, 10 A, 400 V (AC), 55.32.9.060.0060

Order No.: 34G2463
EAN: 8012823300290
MPN:
55.32.9.060.0060
553290600060
Series: 55
55.32.9.060.0060 Finder Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
152.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.2082 €

Plug-in relay, 55.32.9.060.0060, Finder

The 55.32.9.060.0060 is a plug-in relay with a 2 Form C. It consists of a set of input terminals for a single or multiple control signals and a set of operating contact terminals.

Features

  • AC coils & DC coils
  • Cadmium Free contacts
  • Coil EMC suppression
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 400 V
Schaltstrom 10 A
Spulenspannung (DC) 60 V
Spulenwiderstand 4 kΩ
Logistics
Ursprungsland IT
Zolltarifnummer 85364900
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes