55.32.9.125.0040 | Finder
Relay, 2 Form C (NO/NC), 125 V (DC), 17.3 kΩ, 10 A, 400 V (AC), 55.32.9.125.0040
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Plug-in relay, 55.32.9.125.0040, Finder
Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material AgNi, coil data: 125 V DC, 1 W, 17300 Ohm, blockable manual override and mechanical indication, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 125 V | |
Coil resistance | 17.3 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |